
0532MSF | |
---|---|
DigiKey Part Number | 4753-0532MSF-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 0532MSF |
Description | MACH SCREW FLAT SLOTTED #5-40 |
Customer Reference | |
Detailed Description | #5-40 Flat Head Machine Screw Slotted Drive Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | Standard | |
Thread Size | #5-40 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | 0.069" (1.75mm) | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.069" (52.55mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26000 | $1,300.00 |