SLP 2 16 144 42 Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP 2 16 144 42 Z

DigiKey Part Number
5496-SLP21614442Z-ND
Manufacturer
Manufacturer Product Number
SLP 2 16 144 42 Z
Description
Two rows, 2-72 contacts, for PCB
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit
Fastening Type
Push-Pull
Contact Length - Mating
0.319" (8.10mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.567" (14.40mm)
Insulation Height
0.110" (2.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Tin
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Contact Finish Thickness - Post
157.5µin (4.00µm)
In-Stock: 1,000
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
5496-SLP21614442Z-ND
QuantityUnit PriceExt Price
10$4.73000$47.30