MK 05 17 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 05 17 G

DigiKey Part Number
5496-MK0517G-ND
Manufacturer
Manufacturer Product Number
MK 05 17 G
Description
Solder and plug pins, D0.5 mm, A
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.165" (4.20mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
0.476" (12.09mm)
Insulation Height
0.130" (3.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Finish - Post
Gold
Contact Material
Copper Zinc
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.5A
Voltage Rating
60VDC
Contact Finish Thickness - Post
7.87µin (0.200µm)
In-Stock: 1,000
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$4.19000$41.90