
FK 228 SA L 1 TO 220 | |
---|---|
DigiKey Part Number | 5496-FK228SAL1TO220-ND |
Manufacturer | |
Manufacturer Product Number | FK 228 SA L 1 TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.7W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 0.748" (19.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 2.7W | |
Thermal Resistance @ Natural | 30.00°C/W | |
Material |

Quantity | Unit Price | Ext Price |
---|---|---|
20 | $0.55000 | $11.00 |