
FK 206 SA L TO 3 | |
---|---|
DigiKey Part Number | 5496-FK206SALTO3-ND |
Manufacturer | |
Manufacturer Product Number | FK 206 SA L TO 3 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 7.6W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 1.638" (41.60mm) | |
Width | 1.299" (33.00mm) | |
Diameter | - | |
Fin Height | 0.902" (22.90mm) | |
Power Dissipation @ Temperature Rise | 7.6W | |
Thermal Resistance @ Natural | 10.50°C/W | |
Material |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.12000 | $11.20 |