
FTLD12CL3C | |
|---|---|
DigiKey Part Number | FTLD12CL3C-ND |
Manufacturer | |
Manufacturer Product Number | FTLD12CL3C |
Description | TRANSCEIVER ARRAY CXP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 150Gbps 850nm 3.3V MTP, MPO Pluggable, CXP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 150Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, CXP | |
Base Product Number |

