
AR14127CHTSST | |
|---|---|
DigiKey Part Number | 2319-AR14127CHTSST-ND |
Manufacturer | |
Manufacturer Product Number | AR14127CHTSST |
Description | ARCA JIC 14 x 12 x 7 hinged tran |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included, Hinged Door 15.110" L x 12.920" W (383.79mm x 328.17mm) X 7.720" (196.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.110" L x 12.920" W (383.79mm x 328.17mm) | |
Height | 7.720" (196.09mm) | |
Area (L x W) | 195in² (1259cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.67000 | $305.67 |







