
JMN1H-5/2-D-1-C | |
---|---|
DigiKey Part Number | 2171-JMN1H-5/2-D-1-C-ND |
Manufacturer | |
Manufacturer Product Number | JMN1H-5/2-D-1-C |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Sub-Base Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 5/2 | |
Actuator Type | - | |
Operating Pressure | 29 ~ 145 PSI (2 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.66000 | $194.66 |