
VZXF-L-M22C-M-B-G112-350-M1-V4V4T-80-8 | |
---|---|
DigiKey Part Number | 2171-VZXF-L-M22C-M-B-G112-350-M1-V4V4T-80-8-ND |
Manufacturer | |
Manufacturer Product Number | VZXF-L-M22C-M-B-G112-350-M1-V4V4T-80-8 |
Description | ANGLE SEAT VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve, Maintained Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve, Maintained | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 87 ~ 145 PSI (6 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded G1-1/2" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,176.29000 | $1,176.29 |