
VOVG-B12-M32C-AH-F-1H2 | |
---|---|
DigiKey Part Number | 2171-VOVG-B12-M32C-AH-F-1H2-ND |
Manufacturer | |
Manufacturer Product Number | VOVG-B12-M32C-AH-F-1H2 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 29 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP40 | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.37000 | $99.37 |