
SLF-16-10-P-A | |
---|---|
DigiKey Part Number | 2171-SLF-16-10-P-A-ND |
Manufacturer | |
Manufacturer Product Number | SLF-16-10-P-A |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 0.394" (10.00mm) | |
Operation | Double Acting | |
Operating Pressure | 14.5 ~ 145 PSI (1 ~ 10 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $792.40000 | $792.40 |