
MSB6N-3/8-FRC7:J3M1 | |
---|---|
DigiKey Part Number | 2171-MSB6N-3/8-FRC7:J3M1-ND |
Manufacturer | |
Manufacturer Product Number | MSB6N-3/8-FRC7:J3M1 |
Description | SERVICE UNIT COMBINATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 21.7 ~ 290 PSI (1.5 ~ 20 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 898GPM (3400LPM) | |
Features | - | |
Connection Method | NPT3/8 | |
Filtration Level | 5µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | Manual | |
Condensation Capacity | - | |
Oil Capacity | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.50000 | $239.50 |