
EMMT-AS-60-L-LS-RSB | |
---|---|
DigiKey Part Number | 2171-EMMT-AS-60-L-LS-RSB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-60-L-LS-RSB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 410W Absolute 325VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 325VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 184.1 / 1300 | |
Power - Rated | 410W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 2.441" x 2.441" (62.00mm x 62.00mm) | |
Diameter - Shaft | 0.591" (15.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 793 / 5600 | |
Operating Temperature | -15°C ~ 40°C | |
Approval Agency | cURus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,527.91000 | $1,527.91 |