
EGC-80-600-BS-20P-KF-0H-ML-GK | |
---|---|
DigiKey Part Number | 2171-EGC-80-600-BS-20P-KF-0H-ML-GK-ND |
Manufacturer | |
Manufacturer Product Number | EGC-80-600-BS-20P-KF-0H-ML-GK |
Description | SPINDLE AXIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper | |
Stroke Length | 23.622" (600.00mm) | |
Load Force (Dynamic) | 146.13lbf (650.0N) | |
Load Force (Static) | - | |
Speed | 4.92 f/s (1.5 m/s) | |
Duty Cycle | 100% | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±20µm | |
Acceleration | 15.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,812.79000 | $2,812.79 |