
DPZ-10-40-P-A-KF-S2 | |
---|---|
DigiKey Part Number | 2171-DPZ-10-40-P-A-KF-S2-ND |
Manufacturer | |
Manufacturer Product Number | DPZ-10-40-P-A-KF-S2 |
Description | TWIN CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 1.575" (40.00mm) | |
Operation | Double Acting | |
Operating Pressure | 36.3 ~ 145 PSI (2.5 ~ 10 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $986.31000 | $986.31 |