P18/11-3C81 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ferroxcube
In Stock: 1,288
Unit Price: $3.25000
Datasheet
Uncoated Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.417" (10.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18/11-3C81

DigiKey Part Number
1779-1467-ND
Manufacturer
Manufacturer Product Number
P18/11-3C81
Description
FERRITE CORE P 4UH 2PC SET
Customer Reference
Detailed Description
Uncoated Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.417" (10.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Obsolete
Core Type
P (Pot Core)
Supplier Device Package
P 18 x 11
Diameter
0.724" (18.40mm)
Inductance Factor (Al)
4 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1900.0
Core Factor (ΣI/A) mm⁻¹
0.597
Effective Length (le) mm
25.8
Effective Area (Ae) mm²
43.3
Minimum Core Cross Section (Amin) mm²
36.0
Effective Magnetic Volume (Ve) mm³
1120.0
Finish
Uncoated
Height
0.417" (10.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes