
E64/10/50-3C96-A1000-E | |
---|---|
DigiKey Part Number | E64/10/50-3C96-A1000-E-ND |
Manufacturer | |
Manufacturer Product Number | E64/10/50-3C96-A1000-E |
Description | FERRITE CORE E 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core E Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 64 x 10 x 50 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | $5.54712 | $2,329.79 |