
SA6510-08 | |
---|---|
DigiKey Part Number | 5328-SA6510-08-ND |
Manufacturer | |
Manufacturer Product Number | SA6510-08 |
Description | FXD ATTN PLUG-JACK 1.85MM SS 1.6 |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 1.85mm In-Line Module |