FMWCT1049
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMWCT1049

DigiKey Part Number
5328-FMWCT1049-ND
Manufacturer
Manufacturer Product Number
FMWCT1049
Description
WG COUPLER WR-42 18-26.5 GHZ 30
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 18GHz ~ 26.5GHz 30dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
18GHz ~ 26.5GHz
Coupling Factor
30dB
Applications
General Purpose
Insertion Loss
0.1dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,790.41000$1,790.41
Manufacturers Standard Package