FMCA2681-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2681-48

DigiKey Part Number
5328-FMCA2681-48-ND
Manufacturer
Manufacturer Product Number
FMCA2681-48
Description
COAX CBL BNC TO N-TYPE 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-223 48.0" (1.2m) 4.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to N-Type
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
48.0" (1.2m) 4.0'
Cable Type
RG-223
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.