
FM51RD1006 | |
---|---|
DigiKey Part Number | 5328-FM51RD1006-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1006 |
Description | TYPE N PLUG 2.4-2.5 GHZ / 5.1-5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, ISM, Wi-Fi, WiMax™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi, 7dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.100" (180.34mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, ISM, Wi-Fi, WiMax™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.52000 | $55.52 |
10 | $45.72000 | $457.20 |
25 | $43.27320 | $1,081.83 |
100 | $40.58370 | $4,058.37 |
250 | $39.30180 | $9,825.45 |