FM1016-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1016-13

DigiKey Part Number
5328-FM1016-13-ND
Manufacturer
Manufacturer Product Number
FM1016-13
Description
TAB PIN FOR 0.91MM (.036INCH) FI
Customer Reference
Detailed Description
Connector Measurement Probe For Probe Positioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Measurement Probe
For Use With/Related Products
Probe Positioner
Body Material
-
Body Finish
-
Features
-
Color
Gold
Center Contact Material
-
Center Contact Finish
-
0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.