
FM-W34IR001 | |
---|---|
DigiKey Part Number | 5328-FM-W34IR001-ND |
Manufacturer | |
Manufacturer Product Number | FM-W34IR001 |
Description | WG ISOLATOR WR-34 21.7-33 GHZ 18 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 21.7 GHz ~ 33 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,276.62000 | $1,276.62 |