ADC0838CIWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC5051MT

DigiKey Part Number
2156-RC5051MT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
RC5051MT
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Controller, Intel Pentium® II
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
1
Voltage - Output
1.3V ~ 3.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
In-Stock: 28,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
88$3.41000$300.08