
XZB-00 | |
|---|---|
DigiKey Part Number | 633-1267-ND |
Manufacturer | |
Manufacturer Product Number | XZB-00 |
Description | CONFIG POWER CHASSIS 900W 6 SLOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XZB-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical, Low Noise | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 900 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Standard Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $696.88200 | $3,484.41 |






