Image for IRM-3756M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-3756M3

DigiKey Part Number
1080-IRM-3756M3-ND
Manufacturer
Manufacturer Product Number
IRM-3756M3
Description
IRM-3756M3
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 14m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
14m
B.P.F. Center Frequency
56.0kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
400 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.46801$468.01