HLMPD155A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 622
Unit Price: $1.38000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 279
Unit Price: $1.38000
Datasheet
Image for HLMPD155A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPD155A

DigiKey Part Number
HLMPD155AEL-ND
Manufacturer
Manufacturer Product Number
HLMPD155A
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.6V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMPD155A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
1mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes