
EAST3215AA1 | |
---|---|
DigiKey Part Number | 1080-EAST3215AA1TR-ND - Tape & Reel (TR) 1080-EAST3215AA1CT-ND - Cut Tape (CT) 1080-EAST3215AA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST3215AA1 |
Description | LED ORANGE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Orange 606.5nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3215AA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.06763 | $405.78 |
10,000 | $0.06012 | $601.20 |
50,000 | $0.05072 | $2,536.00 |
100,000 | $0.04884 | $4,884.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.18600 | $1.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.25900 | $2.59 |