67-21S/KK4C-H3030R2R52835Z15/2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.06518
Datasheet
Image for 67-21S/KK4C-H3030R2R52835Z15/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/KK4C-H3030R2R52835Z15/2T

DigiKey Part Number
1080-67-21S/KK4C-H3030R2R52835Z15/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21S/KK4C-H3030R2R52835Z15/2T
Description
LED 67-22S WARM WHT 3000K 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting 67-22S White, Warm 3000K 3.15V 150mA 120° 1411 (3528 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
66lm (55lm ~ 76lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
21°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000$0.02929$1,405.92