
48-213/GHC-YR2T1KW/3C | |
---|---|
DigiKey Part Number | 1080-48-213/GHC-YR2T1KW/3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 48-213/GHC-YR2T1KW/3C |
Description | LED GREEN CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 15mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.35mm |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.07988 | $718.92 |