
Y1-1/4N | |
|---|---|
DigiKey Part Number | 145-Y1-1/4N-ND |
Manufacturer | |
Manufacturer Product Number | Y1-1/4N |
Description | TAP CAP NATURAL 0.84" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.84" H (21.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y1-1/4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.84" H (21.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.14548 | $189.12 |

