


XRC3-LWS01 | |
|---|---|
DigiKey Part Number | RPC6267-ND |
Manufacturer | |
Manufacturer Product Number | XRC3-LWS01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC3-LWS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Extruded Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | 0.311" (7.90mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15615 | $156.15 |

