Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WITS-10-50ML-M

DigiKey Part Number
RP1055-ND
Manufacturer
Manufacturer Product Number
WITS-10-50ML-M
Description
CBL TIE LOCKING NAT 50LB 1.333'
Customer Reference
Detailed Description
Standard, Locking Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
16"
Bundle Diameter
4.00" (101.60mm)
Width
0.190" (4.83mm)
Length - Actual
1.333' (406.40mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.