WIT-30RRA-12-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 1,000
Unit Price: $0.06348
Datasheet
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30RRA-12-M

DigiKey Part Number
RPC1463-ND
Manufacturer
Manufacturer Product Number
WIT-30RRA-12-M
Description
CBL TIE RELEAS NAT 30LB 6.81"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-30RRA-12-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6.75"
Bundle Diameter
1.25" (31.75mm)
Width
0.141" (3.58mm)
Length - Actual
0.568' (173.00mm, 6.81")
Mounting Type
Push Mount, Winged Arrowhead
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.20969$209.69
2,000$0.19968$399.36
3,000$0.19404$582.12
5,000$0.18717$935.85
7,000$0.18278$1,279.46
10,000$0.17824$1,782.40
25,000$0.16708$4,177.00
50,000$0.15911$7,955.50
Manufacturers Standard Package