


USR-1131 | |
|---|---|
DigiKey Part Number | RPC1798-ND |
Manufacturer | |
Manufacturer Product Number | USR-1131 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.059" ~ 0.236" (1.50mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | USR-1131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.153" (3.89mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.059" ~ 0.236" (1.50mm ~ 5.99mm) | |
Features | Unscrewing | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.82000 | $4.10 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.69960 | $17.49 |
| 50 | $0.65660 | $32.83 |
| 100 | $0.61830 | $61.83 |
| 250 | $0.57380 | $143.45 |
| 500 | $0.54426 | $272.13 |
| 1,000 | $0.51785 | $517.85 |

