
TS17B | |
|---|---|
DigiKey Part Number | 145-TS17B-ND |
Manufacturer | |
Manufacturer Product Number | TS17B |
Description | TAP CAP NATURAL 0.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.75" H (19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS17B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.75" H (19.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 5 | $0.20200 | $1.01 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.16880 | $4.22 |
| 50 | $0.15720 | $7.86 |
| 100 | $0.14690 | $14.69 |
| 250 | $0.13500 | $33.75 |
| 500 | $0.12714 | $63.57 |
| 1,000 | $0.12010 | $120.10 |

