


TRM-1 | |
|---|---|
DigiKey Part Number | RPC5319-ND |
Manufacturer | |
Manufacturer Product Number | TRM-1 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.160" ~ 0.180" (4.06mm ~ 4.57mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | TRM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.346" (8.80mm) | |
Head Diameter | 0.190" (4.83mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.100" (2.54mm) | |
Grip Range | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 5 | $0.34600 | $1.73 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.29200 | $7.30 |
| 50 | $0.27280 | $13.64 |
| 100 | $0.25560 | $25.56 |
| 250 | $0.23584 | $58.96 |
| 500 | $0.22270 | $111.35 |
| 1,000 | $0.21097 | $210.97 |

