Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm)
Supporting your Project: Printed Circuit Board Solutions

TPCE5-51-10M-01

DigiKey Part Number
TPCE5-51-10M-01-ND
Manufacturer
Manufacturer Product Number
TPCE5-51-10M-01
Description
CBL CLIP U-TYPE NATURAL ARROW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
TPCE5-51-10M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Standoff
Opening Size
0.200" (5.08mm)
Mounting Type
Arrowhead, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.750" (19.05mm)
Width
-
Height
-
Panel Hole Size
0.256" (6.50mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23500$2.35
25$0.22040$5.51
50$0.21000$10.50
100$0.19990$19.99