Thermal Pad Gray 35.81mm x 20.57mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 35.81mm x 20.57mm Rectangular
Supporting your Project: Printed Circuit Board Solutions

TO-218-70

DigiKey Part Number
TO-218-70-ND
Manufacturer
Manufacturer Product Number
TO-218-70
Description
THERM PAD 35.81X20.57MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 35.81mm x 20.57mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
TO-218-70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
35.81mm x 20.57mm
Thickness
0.0070" (0.178mm)
Material
Silicone Rubber and Fiberglass Composite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.22722$613.61
Manufacturers Standard Package