Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural
TNM3-6.5-10-1
TNM3-6.5-10-1
Supporting your Project: Printed Circuit Board Solutions

TNM3-6.5-10-1

DigiKey Part Number
RPC5313-ND
Manufacturer
Manufacturer Product Number
TNM3-6.5-10-1
Description
ROUND STANDOFF M3 NYLON 10MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural
EDA/CAD Models
TNM3-6.5-10-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.256" (6.50mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.80000$5.80
5$4.96400$24.82
10$4.66700$46.67
25$4.32440$108.11
50$4.09680$204.84
100$3.89310$389.31
300$3.61307$1,083.92
500$3.49854$1,749.27
1,000$3.35721$3,357.21
Manufacturers Standard Package