
T10A | |
|---|---|
DigiKey Part Number | 145-T10A-ND |
Manufacturer | |
Manufacturer Product Number | T10A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 5 | $0.48800 | $2.44 |
| 10 | $0.45400 | $4.54 |
| 25 | $0.41360 | $10.34 |
| 50 | $0.38720 | $19.36 |
| 100 | $0.36370 | $36.37 |
| 250 | $0.33632 | $84.08 |
| 500 | $0.31818 | $159.09 |
| 1,000 | $0.30195 | $301.95 |

