Round Spacer Unthreaded M9 Nylon 0.065" (1.65mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M9 Nylon 0.065" (1.65mm) Natural
Supporting your Project: Printed Circuit Board Solutions

SWI1860A

DigiKey Part Number
RPC5284-ND
Manufacturer
Manufacturer Product Number
SWI1860A
Description
ROUND SPACER M9 NYLON 1.65MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M9 Nylon 0.065" (1.65mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
SWI1860A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.374" (9.50mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
0.065" (1.65mm)
Length - Overall
0.065" (1.65mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.22404$2,240.40
Manufacturers Standard Package