




SWI1620A | |
|---|---|
DigiKey Part Number | RPC5279-ND |
Manufacturer | |
Manufacturer Product Number | SWI1620A |
Description | ROUND SPACER M6 NYLON 1/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | SWI1620A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35600 | $3.56 |
| 25 | $0.33360 | $8.34 |
| 50 | $0.31760 | $15.88 |
| 100 | $0.30240 | $30.24 |
| 250 | $0.28340 | $70.85 |
| 500 | $0.26986 | $134.93 |
| 1,000 | $0.25697 | $256.97 |
| 2,500 | $0.24087 | $602.17 |

