




SWI1550A | |
|---|---|
DigiKey Part Number | RPC5276-ND |
Manufacturer | |
Manufacturer Product Number | SWI1550A |
Description | ROUND SPACER M4 NYLON 1" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.193" (4.90mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.16160 | $4.04 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.14630 | $14.63 |
| 250 | $0.13716 | $34.29 |
| 500 | $0.13060 | $65.30 |
| 1,000 | $0.12435 | $124.35 |

