Foot Cylindrical, Recessed Center 1.500" Dia (38.10mm) Thermoplastic Elastomer Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 1.500" Dia (38.10mm) Thermoplastic Elastomer Black
SVF-2
SVF-2
Supporting your Project: Printed Circuit Board Solutions

SVF-2

DigiKey Part Number
RPC5273-ND
Manufacturer
Manufacturer Product Number
SVF-2
Description
FOOT CYLINDRICAL 1.5" DIA BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 1.500" Dia (38.10mm) Thermoplastic Elastomer Black
Datasheet
 Datasheet
EDA/CAD Models
SVF-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
1.500" Dia (38.10mm)
Thickness
0.315" (8.00mm)
Material
Thermoplastic Elastomer
Hardness
64 Shore A
Form
Individual Pieces
Mounting Type
Snap Rivet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.95000$0.95
5$0.79400$3.97
10$0.73900$7.39
25$0.67640$16.91
50$0.63460$31.73
100$0.59740$59.74
400$0.53460$213.84
800$0.50806$406.45
1,200$0.49385$592.62
Manufacturers Standard Package