


SSRS8-7-01 | |
|---|---|
DigiKey Part Number | RPC5258-ND |
Manufacturer | |
Manufacturer Product Number | SSRS8-7-01 |
Description | BRD SPT SNAP LOCK REST MNT 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS8-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.563" (14.30mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 5 | $0.36400 | $1.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.28680 | $14.34 |
| 100 | $0.26900 | $26.90 |
| 250 | $0.24824 | $62.06 |
| 500 | $0.23450 | $117.25 |
| 1,000 | $0.22220 | $222.20 |

