Round Spacer Unthreaded #4 PVC 0.750" (19.05mm) 3/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 PVC 0.750" (19.05mm) 3/4" Gray
Supporting your Project: Printed Circuit Board Solutions

SS4-6

DigiKey Part Number
SS4-6-ND
Manufacturer
Manufacturer Product Number
SS4-6
Description
ROUND SPACER #4 PVC 3/4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 PVC 0.750" (19.05mm) 3/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS4-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,631
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
5$0.26800$1.34
10$0.24800$2.48
25$0.22560$5.64
50$0.21040$10.52
100$0.19700$19.70
250$0.18140$45.35
500$0.17106$85.53
1,000$0.16184$161.84
Manufacturers Standard Package