




SS4-2 | |
|---|---|
DigiKey Part Number | RPC5236-ND |
Manufacturer | |
Manufacturer Product Number | SS4-2 |
Description | ROUND SPACER #4 PVC 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.250" (6.35mm) 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 5 | $0.21800 | $1.09 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18360 | $4.59 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.15980 | $15.98 |
| 250 | $0.14696 | $36.74 |
| 500 | $0.13846 | $69.23 |
| 1,000 | $0.13085 | $130.85 |

