


SS3/8-4 | |
|---|---|
DigiKey Part Number | RPC5234-ND |
Manufacturer | |
Manufacturer Product Number | SS3/8-4 |
Description | ROUND SPACER M9 PVC 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M9 PVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS3/8-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.397" (10.08mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 5 | $0.29800 | $1.49 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.25080 | $6.27 |
| 50 | $0.23400 | $11.70 |
| 100 | $0.21920 | $21.92 |
| 250 | $0.20200 | $50.50 |
| 500 | $0.19060 | $95.30 |
| 1,000 | $0.18042 | $180.42 |

