


SRVO-3090B | |
|---|---|
DigiKey Part Number | RPC5212-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3090B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3090B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 5 | $0.22000 | $1.10 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.18480 | $4.62 |
| 50 | $0.17200 | $8.60 |
| 100 | $0.16090 | $16.09 |
| 250 | $0.14796 | $36.99 |
| 500 | $0.13940 | $69.70 |
| 1,000 | $0.13176 | $131.76 |

